Module DC-DC 1-OUT 3.3V 3A 12-Pin SIP Module
Rochester Electronics PT6323R technical specifications.
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 59.9mm |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Width | 9.65mm |
| RoHS | Not Compliant |
No datasheet is available for this part.