Module DC-DC 12VIN 1-OUT 3.3V 6A 12-Pin SIP Module
Checking distributor stock and pricing after the page loads.
Rochester Electronics PT6342A technical specifications.
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 43.4mm |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Width | 17.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.