The PT6501A is a single output power supply with an output current rating of 8A and an output voltage of 3.3V. It has a height of 31mm and a length of 43.4mm, with a width of 10.7mm. The device is packaged in bulk and contains lead, making it non-lead-free. It is designed to handle a maximum current of 8A.
Rochester Electronics PT6501A technical specifications.
| Current Rating | 8A |
| Height | 31mm |
| Lead Free | Contains Lead |
| Length | 43.4mm |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Width | 10.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.