The PT6501B is a single output linear regulator with an output current rating of 8A and an output voltage of 3.3V. It has a packaging style of bulk and a lead free status of containing lead. The device has a height of 31mm, a length of 62.5mm, and a width of 10.7mm. It is designed to handle high current applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Height | 31mm |
| Lead Free | Contains Lead |
| Length | 62.5mm |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Width | 10.7mm |
| RoHS | Not Compliant |