Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
PT6501R
Datasheet
Rochester Electronics
PT6501R
Not Recommended for New Design
PT6501R
PT6501R
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
31mm
Lead Free
Contains Lead
Length
62.5mm
Number of Outputs
1
Output Voltage
3.3V
Packaging
Bulk
Width
10.7mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account