DC/DC Power Supply Single-OUT 1.5V 8A 14-Pin SIP Module
Checking distributor stock and pricing after the page loads.
Rochester Electronics PT6502A technical specifications.
| Height | 31mm |
| Lead Free | Contains Lead |
| Length | 43.4mm |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| Width | 10.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.