Module DC-DC 1-OUT 1.8V 8A 14-Pin SIP Module
Rochester Electronics PT6526B technical specifications.
| Current Rating | 8A |
| Height | 31mm |
| Lead Free | Contains Lead |
| Length | 62.5mm |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Width | 10.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT6526B to view detailed technical specifications.
No datasheet is available for this part.