Module DC-DC 1-OUT 3.3V 6A 14-Pin SIP Module
Checking distributor stock and pricing after the page loads.
Rochester Electronics PT6621E technical specifications.
| Height | 31mm |
| Lead Free | Contains Lead |
| Length | 43.4mm |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Width | 10.7mm |
| RoHS | Not Compliant |