Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
PT6651P
Datasheet
Rochester Electronics
PT6651P
Unknown
PT6651P
PT6651P
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
43.4mm
Lead Free
Lead Free
Length
43.4mm
Number of Outputs
1
Output Voltage
3.3V
Packaging
Bulk
Weight
14g
Width
10.7mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account