Module DC-DC 1-OUT 15V 4A 14-Pin SIP Module
Rochester Electronics PT6655D technical specifications.
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 43.4mm |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Width | 10.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.