The PT6701A is a single output linear regulator with a current rating of 13A and an output voltage of 3.5V. It measures 65.5mm in length and weighs 26g. The device is packaged in bulk and contains lead, making it non-compliant with lead-free regulations. The PT6701A has a height of 12.7mm and a width of 25.9mm.
Rochester Electronics PT6701A technical specifications.
| Current Rating | 13A |
| Height | 12.7mm |
| Lead Free | Contains Lead |
| Length | 65.5mm |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 3.5V |
| Packaging | Bulk |
| Weight | 26g |
| Width | 25.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.