The PT6701C is a single-output power supply with an output current of 13A and an output voltage of 1.3V. It has a height of 16.8mm, length of 65.5mm, and width of 25.9mm. The device is packaged in bulk and weighs 26g. The PT6701C contains lead and is not lead-free.
Checking distributor stock and pricing after the page loads.
Rochester Electronics PT6701C technical specifications.
| Height | 16.8mm |
| Lead Free | Contains Lead |
| Length | 65.5mm |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 1.3V |
| Packaging | Bulk |
| Weight | 26g |
| Width | 25.9mm |
| RoHS | Not Compliant |