1.3 to 3.5Vout 5V-Input 13Amp Programmable ISR, CU Case 23-SIP MODULE -40 to 85
Rochester Electronics PT6701N technical specifications.
| Height | 30mm |
| Lead Free | Contains Lead |
| Length | 65.5mm |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Weight | 26g |
| Width | 17mm |
| RoHS | Not Compliant |
No datasheet is available for this part.