Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
PT6884C
Datasheet
Rochester Electronics
PT6884C
Unknown
Reg Sw 9V 5A SMD
Reg Sw 9V 5A SMD
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
10.9mm
Lead Free
Lead Free
Length
50.8mm
Number of Outputs
1
Output Voltage
9V
Packaging
Bulk
Width
25.9mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account