Module DC-DC 1-OUT 12V 5A 18-Pin SIP Module
Checking distributor stock and pricing after the page loads.
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Packaging | Bulk |
| Weight | 23g |
| Width | 25.9mm |
| RoHS | Not Compliant |