Module DC-DC 1-OUT -5.2V 3.5A 12W 23-Pin SIP Module
Checking distributor stock and pricing after the page loads.
Rochester Electronics PT6902N technical specifications.
| Height | 25.9mm |
| Lead Free | Contains Lead |
| Length | 67.8mm |
| Number of Outputs | 1 |
| Output Voltage | -5.2V |
| Packaging | Bulk |
| Width | 14.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.