REGULATOR 3.3V&2.5V/1.8V HORZ / Module DC-DC 5VIN 2-OUT 3.3V/2.5V 6A/2.2A 23-Pin SIP Module
Checking distributor stock and pricing after the page loads.
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 65.5mm |
| Number of Outputs | 2 |
| Output Current | 7.7A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Weight | 29g |
| Width | 25.9mm |
| RoHS | Not Compliant |