3.3V/1.8V 10 Amp 5V-Input Dual Output ISR 23-SIP MODULE -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics PT6937N technical specifications.
| Height | 25.9mm |
| Lead Free | Lead Free |
| Length | 65.5mm |
| Number of Outputs | 2 |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Width | 10.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.