11 Amp 5V/3.3V-Input Dual-Output Integrated Switching Regulator 23-SIP MODULE
Checking distributor stock and pricing after the page loads.
| Height | 10.9mm |
| Lead Free | Lead Free |
| Length | 65.5mm |
| Number of Outputs | 2 |
| Output Current | 8.6A |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Width | 25.9mm |
| RoHS | Not Compliant |