3.3V/2.5V, 6A+6A 5V-Input Dual-Output ISR 27-SIP MODULE -40 to 85
Checking distributor stock and pricing after the page loads.
| Height | 12.7mm |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Width | 25.9mm |
| RoHS | Not Compliant |