3.3V/2.5V, 6A+6A 5V-Input Dual-Output ISR 27-SIP MODULE -40 to 85
Rochester Electronics PT6941C technical specifications.
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Width | 25.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.