Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
PT6946N
Datasheet
Rochester Electronics
PT6946N
Not Recommended for New Design
PT6946N
PT6946N
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
25.9mm
Lead Free
Lead Free
Length
76.2mm
Number of Outputs
2
Output Current
6A
Output Voltage
2.5V
Packaging
Bulk
Width
12.7mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account