DC/DC Power Supply Single-OUT 1.3V to 3.5V 18A 27-Pin SIP Module
Checking distributor stock and pricing after the page loads.
Rochester Electronics PT7705N technical specifications.
| Height | 25.9mm |
| Lead Free | Contains Lead |
| Length | 77mm |
| Number of Outputs | 1 |
| Output Current | 18A |
| Packaging | Bulk |
| Width | 13.2mm |
| RoHS | Not Compliant |