The PT78HT265H is a power supply component with a current rating of 2A and an output voltage of 6.5V. It is packaged in bulk and is lead free. The component has a height of 7.87mm, a length of 23.9mm, and a width of 22.9mm. It is designed to provide a stable output current of 2A.
Checking distributor stock and pricing after the page loads.
| Current Rating | 2A |
| Height | 7.87mm |
| Lead Free | Lead Free |
| Length | 23.9mm |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 6.5V |
| Packaging | Bulk |
| Width | 22.9mm |
| RoHS | Not Compliant |