Dc-dc Conv, Linear Reg, 1 O/p, 22.5W, 1.5A, 15V
Checking distributor stock and pricing after the page loads.
| Height | 8.63mm |
| Lead Free | Contains Lead |
| Length | 23.9mm |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Weight | 6.5g |
| Width | 22.9mm |
| RoHS | Not Compliant |