6.5Vout 1.5Amp Wide-Input Positive Step-Down ISR 3-SIP MODULE
Checking distributor stock and pricing after the page loads.
| Height | 23.9mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 6.5V |
| Packaging | Tray |
| Width | 7.87mm |
| RoHS | Not Compliant |