The PT79SR112H is a single output linear regulator from Rochester Electronics. It has a maximum output current of 1.5A and a maximum output voltage of -12V. The device is packaged in bulk and measures 7.87mm in height, 23.9mm in length, and 22.9mm in width, weighing 7g. The PT79SR112H is lead free and suitable for use in applications where lead-free components are required.
Checking distributor stock and pricing after the page loads.
| Height | 7.87mm |
| Lead Free | Lead Free |
| Length | 23.9mm |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | -12V |
| Packaging | Bulk |
| Weight | 7g |
| Width | 22.9mm |
| RoHS | Not Compliant |