The PT79SR112S is a linear regulator with a single output voltage of -12V and an output current of 1.5A. It has a height of 8.63mm, length of 23.9mm, and a width of 25.4mm. The device weighs 7g and is packaged in bulk. Note that this device contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Height | 8.63mm |
| Lead Free | Contains Lead |
| Length | 23.9mm |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | -12V |
| Packaging | Bulk |
| Weight | 7g |
| Width | 25.4mm |
| RoHS | Not Compliant |