Module DC-DC 1-OUT 1.3V to 2.7V 40A 31-Pin SIP Module
Checking distributor stock and pricing after the page loads.
Rochester Electronics PT8101A technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 11.9mm |
| Lead Free | Contains Lead |
| Length | 91.4mm |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Weight | 55g |
| Width | 38.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.