Module DC-DC 1-OUT 1.075V to 1.85V 40A 31-Pin SIP Module
Rochester Electronics PT8102N technical specifications.
| Height | 38.1mm |
| Lead Free | Contains Lead |
| Length | 91.4mm |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Width | 11.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.