The PTH03010YAS from Rochester Electronics is a single output switching regulator with an output voltage of 1.8V and an output current of 15A. It has a quiescent current of 10mA and is packaged in bulk. The device measures 9.57mm in height, 15.8mm in width, and 34.8mm in length, and weighs 3.7g. The PTH03010YAS has a flammability rating of UL94 V-0 and contains lead, making it non-compliant with lead-free requirements.
Rochester Electronics PTH03010YAS technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 9.57mm |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Quiescent Current | 10mA |
| Weight | 3.7g |
| Width | 15.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.