The PTH05010WAH is a single output DC-DC converter with an output voltage of 3.6V and an output current of 15A. It has a compact size with dimensions of 9mm in height, 34.8mm in length, and 15.8mm in width. The converter is lead-free and compliant with Reach SVHC regulations. It is available in bulk packaging.
Rochester Electronics PTH05010WAH technical specifications.
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Width | 15.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.