Module DC-DC 1-OUT 0.8V to 3.6V 10A 36W 10-Pin SMT Tray
Rochester Electronics PTH05060WAZ technical specifications.
| Frequency | 300kHz |
| Height | 9.57mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Width | 15.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.