This 1.8V linear regulator from Rochester Electronics is available in a DIP package with a height of 9mm and a width of 15.8mm. It has a maximum output current of 10A and a quiescent current of 10mA. The device is lead-free and packaged in bulk.
Rochester Electronics PTH05060YAH technical specifications.
| Package/Case | DIP |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Quiescent Current | 10mA |
| Weight | 3.7g |
| Width | 15.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.