DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 6-Pin DIP Module
Rochester Electronics PTH08000WAH technical specifications.
| Package/Case | DIP |
| Frequency | 300kHz |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 18.9mm |
| Number of Outputs | 1 |
| Output Current | 2.25A |
| Output Voltage | 5.5V |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Width | 12.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.