Module DC-DC 1-OUT 0.7V to 3.6V 30A 14-Pin DIP Module T/R
Rochester Electronics PTH08T210WAZT technical specifications.
| Package/Case | DIP |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Output Current | 25A |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.