Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module Tray
Rochester Electronics PTH08T230WAS technical specifications.
| Height | 9.09mm |
| Lead Free | Contains Lead |
| Length | 18.9mm |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Width | 15.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.