Module DC-DC 1-OUT 0.7V to 3.6V 50A 22-Pin DIP Module Tray
Rochester Electronics PTH08T250WAZ technical specifications.
| Height | 9.64mm |
| Lead Free | Lead Free |
| Output Current | 50A |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Width | 25.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.