Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin DIP Module T/R
Rochester Electronics PTH08T260WAZT technical specifications.
| Height | 9.09mm |
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.