1.2 to 5.5 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
Rochester Electronics PTH12010WAS technical specifications.
| Height | 9.57mm |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Number of Outputs | 1 |
| Packaging | Tray |
| Width | 15.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.