The PTH12010YAS from Rochester Electronics is a power supply module with an output voltage of 1.8V and an output current of 12A. It has a flammability rating of UL94 V-0 and is packaged in a tray. The module measures 34.8mm in length, 15.8mm in width, and 9.57mm in height, and weighs 3.7g. It has a quiescent current of 10mA and contains lead, making it non-lead-free.
Rochester Electronics PTH12010YAS technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 9.57mm |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Output Current | 12A |
| Output Voltage | 1.8V |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Weight | 3.7g |
| Width | 15.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.