The PTH12010YAZ is a lead free power supply module with a flammability rating of UL94 V-0. It measures 9.57mm in height, 15.8mm in width, and 34.8mm in length, weighing 3.7g. The module has a quiescent current of 10mA and an output voltage of 1.8V, capable of delivering 12A of output current.
Rochester Electronics PTH12010YAZ technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 9.57mm |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Output Current | 12A |
| Output Voltage | 1.8V |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Weight | 3.7g |
| Width | 15.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.