0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
Rochester Electronics PTH12020LAST technical specifications.
| Lead Free | Contains Lead |
| Output Current | 18A |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.