1.2 to 5.5 V 26-A, 12-V Input Non-Isolated Wide-Adjust Module 13-Through-Hole Module -40 to 85
Rochester Electronics PTH12030WAH technical specifications.
| Package/Case | DIP |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Number of Outputs | 1 |
| Output Current | 26A |
| Output Voltage | 1.2V |
| Packaging | Tray |
| Width | 28.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.