0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |