This DIP linear regulator from Rochester Electronics features an output voltage of -15V and an output current of 3A. The device is packaged in a lead-free DIP package and is available in tray packaging. It meets the requirements for Reach SVHC compliance.
Rochester Electronics PTN78060AAH technical specifications.
| Package/Case | DIP |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | -15V |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Width | 15.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.