3 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85
Rochester Electronics PTN78060HAZ technical specifications.
| Frequency | 550kHz |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 11.8V |
| Reach SVHC Compliant | Yes |
| Width | 15.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.