The PTV08T250WAD is a power supply output component with a maximum output current of 50A and an output voltage of 3.6V. It is packaged in bulk and is compliant with lead-free requirements. The component measures 15.1mm in height, 59.9mm in length, and 9.39mm in width. It is compliant with Reach SVHC regulations.
Rochester Electronics PTV08T250WAD technical specifications.
| Height | 15.1mm |
| Lead Free | Lead Free |
| Length | 59.9mm |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Width | 9.39mm |
| RoHS | Not Compliant |
No datasheet is available for this part.