Infrared Emitter/Sensor Assemblies 80mW/sr 1.7V IR LED
Rochester Electronics QED123 technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 1.7V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 16° |
| DC Rated Voltage | 5V |
| Wavelength | 880nm |
| RoHS | Not Compliant |
No datasheet is available for this part.