The QSE133 NPN transistor has an operating supply voltage of 5V and an output voltage of 30V. It has a power consumption of 100mW and is packaged in bulk. The device is not RoHS compliant. It has a viewing angle of 25° and operates at a wavelength of 880nm.
Rochester Electronics QSE133 technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Output Power | 100mW |
| Output Voltage | 30V |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| RoHS Compliant | No |
| Viewing Angle | 25° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
No datasheet is available for this part.